DEP 128032E1-W | Display Elektronik
OLED display, 128 x 32 dots, 30 x 11.5 x 1.26 mm, white, Display Elektronik DEP 128032E1-W
Order No.: 73S0219
EAN: 4099891977849
MPN:
DEP 128032E1-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5569 € *
Standard delivery time from the manufacturer is: 16 Weeks
OLED Module, DEP 128032E1-W, Display Elektronik
Features
- Active Area: 22.384 x 5.584 mm
- Display Mode: Passive Matrix
- Duty: 1/32
- Display Color: White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 32 dots | |
| Shell size | 30 x 11.5 x 1.26 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1306BZ compatible | |
| MPU interface | I²C | |
| Light intensity min. | 100 cd | |
| Light intensity typ. | 120 cd | |
| Viewing area (width) | 22.38 mm | |
| Viewing range (height) | 5.58 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 20.000 hours | |
| Thickness | 1.26 mm | |
| Width | 30 mm | |
| Height | 11.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85249200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |