DEP 128032A-W | Display Elektronik

OLED display, 128 x 32 dots, 62 x 24 x 2.35 mm, white, Display Elektronik DEP 128032A-W

Order No.: 73S0215
EAN: 4099891977801
MPN:
DEP 128032A-W
DEP 128032A-W Display Elektronik OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1844 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,279.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
216 pcs.
15.1844 €

OLED Module, DEP 128032A-W, Display Elektronik

Features

  • View Area: 57.02 x 15.10 mm
  • Duty: 1/32
  • Emitting Color: OLED, White
Technical specifications
Filter Property Value
Display 128 x 32 dots
Shell size 62 x 24 x 2.35 mm
Technology OLED
IC controller/driver SSD1305 compatible
MPU interface 8 bit MCU, SPI
Light intensity min. 100 cd
Light intensity typ. 120 cd
Viewing area (width) 55.02 mm
Viewing range (height) 13.1 mm
type of backlight OLED
Background color white
Lifetime 20.000 hours
Thickness 2.35 mm
Width 62 mm
Height 24 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes