DEP 064048B-Y | Display Elektronik
OLED display, 64 x 48 dots, 19.9 x 23.1 x 2.4 mm, yellow, Display Elektronik DEP 064048B-Y
Order No.: 73S0206
EAN: 4099891977719
MPN:
DEP 064048B-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.664 € *
Standard delivery time from the manufacturer is: On Request
OLED Module, DEP 064048B-Y, Display Elektronik
Features
- Active Area: 13.42 x 10.06 mm
- Display Mode: Passive Matrix
- Display Color: Yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 64 x 48 dots | |
| Shell size | 19.9 x 23.1 x 2.4 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1306BZ compatible | |
| MPU interface | I²C | |
| Light intensity min. | 120 cd | |
| Light intensity typ. | 150 cd | |
| Viewing area (width) | 13.42 mm | |
| Viewing range (height) | 10.06 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Lifetime | 50.000 hours | |
| Thickness | 2.4 mm | |
| Width | 19.9 mm | |
| Height | 23.1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |