DEM 240128F FGH-PW | Display Elektronik
Graphic mono LCD display, 240 x 128 character, FSTN, viewing area: 114 x 64 mm, DEM 240128F FGH-PW
Order No.: 71S849
EAN: 4099879005076
MPN:
DEM 240128F FGH-PW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6139 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 240 x 128 character | |
| Technology | FSTN | |
| Viewing area (width) | 114 mm | |
| Viewing range (height) | 64 mm | |
| type of backlight | LED | |
| Background color | white | |
| Brightness | 940 cd/m² | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | ST7586S | |
| Thickness | 6.5 mm | |
| Width | 122.2 mm | |
| Height | 79.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 24 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |