DEM 240128E SBH-PW-N | Display Elektronik
Graphic mono LCD display, 240 x 128 character, STN blue, viewing area: 92 x 60.5 mm, DEM 240128E SBH-PW-N
Order No.: 71S848
EAN: 4099879005069
MPN:
DEM 240128E SBH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.203 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 240 x 128 character | |
| Technology | STN blue | |
| Viewing area (width) | 92 mm | |
| Viewing range (height) | 60.5 mm | |
| type of backlight | LED | |
| Background color | white | |
| Brightness | 380 cd/m² | |
| Image | negative | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | UC1608 | |
| Width | 101.3 mm | |
| Height | 92.3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |