DEM 128128C SBH-PW-N | Display Elektronik
Graphic mono LCD display, 128 x 128 character, STN blue, viewing area: 44 x 40.5 mm, DEM 128128C SBH-PW-N
Order No.: 71S815
EAN: 4099879004949
MPN:
DEM 128128C SBH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5541 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 128 character | |
| Technology | STN blue | |
| Viewing area (width) | 44 mm | |
| Viewing range (height) | 40.5 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | negative | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | UC1617 | |
| Width | 48 mm | |
| Height | 52.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 144 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |