ZY82 | Diotec

Surface diffused zener diode, 82 V, 2 W, DO-41, ZY82

Order No.: 26S6750
EAN: 4099879083203
MPN:
ZY82
Series: ZY
ZY82 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Available: 530 pcs.
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
0.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0452 €

Zener diodes, 2.0 W, series ZY.

Power losses: 2.0 W. Package: P1.

Technical attributes (type, Zener voltage): ZY82, 82 V

Technical specifications
Filter Property Value
diameter 2.6 mm
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
Zener voltage 82 V
Length 5.1 mm
min. operating temperature -50 °C
Assembly THT
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 2 W
Product type surface diffused zener diode
Enclosure DO-41
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Ammopack with 5,000 pieces
Country of origin DE
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15