ZY7.5 | Diotec
Surface diffused zener diode, 7.5 V, 2 W, DO-41, ZY7.5
Unit Price (€ / pc.)
0.0536 € *
Available: 114 pcs.
Available in 4 Days: 5,000 pcs. - if ordered today
Zener diodes, 2.0 W, series ZY.
Power losses: 2.0 W. Package: P1.
Technical attributes (type, Zener voltage): ZY7.5, 7.5 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -50 °C | |
| Product type | surface diffused zener diode | |
| diameter | 2.6 mm | |
| Enclosure | DO-41 | |
| Power loss | 2 W | |
| Length | 5.1 mm | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Zener voltage | 7.5 V | |
| Number of diodes | 1 | |
| Assembly | THT | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 5,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |