ZY7.5 | Diotec
Surface diffused zener diode, 7.5 V, 2 W, DO-41, ZY7.5
Unit Price (€ / pc.)
0.0774 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -50 °C | |
Zener voltage | 7.5 V | |
Junction temperature (max.) | 150 °C | |
max. operating temperature | 175 °C | |
Number of diodes | 1 | |
Junction temperature (min.) | -50 °C | |
Version | surface diffused zener diode | |
diameter | 2.6 mm | |
Assembly | THT | |
Length | 5.1 mm | |
Enclosure | DO-41 | |
Power loss | 2 W |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
MSL | MSL 1 |
Country of origin | CN |
Original Packaging | Ammopack with 5,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |