ZY24 | Diotec

Surface diffused zener diode, 24 V, 2 W, DO-41, ZY24

Order No.: 26S6100
EAN: 4099879083098
MPN:
ZY24
Series: ZY
ZY24 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available in 4 Days: 175,000 pcs. - if ordered today
Total Price:
386.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0774 €

Zener diodes, 2.0 W, series ZY.

Power losses: 2.0 W. Package: P1.

Technical attributes (type, Zener voltage): ZY24, 24 V, Diotec

Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly THT
Power loss 2 W
max. operating temperature 175 °C
Version surface diffused zener diode
Number of diodes 1
Enclosure DO-41
diameter 2.6 mm
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 5.1 mm
Zener voltage 24 V
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Customs tariff number 85411000
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes