ZY180 | Diotec
Surface diffused zener diode, 180 V, 2 W, DO-41, ZY180
Order No.: 26S7150
EAN: 4099879083289
MPN:
ZY180
Unit Price (€ / pc.)
0.4165 € *
Available: 3,785 pcs.
Available in 4 Days: 25,000 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3094 €
100 pcs.
0.2547 €
1000 pcs.
0.2011 €
5000 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 2.0 W, series ZY.
Power losses: 2.0 W. Package: P1.
Technical attributes (type, Zener voltage): ZY180, 180 V, Diotec
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -50 °C | |
Zener voltage | 180 V | |
Junction temperature (max.) | 150 °C | |
max. operating temperature | 175 °C | |
Number of diodes | 1 | |
Junction temperature (min.) | -50 °C | |
Version | surface diffused zener diode | |
diameter | 2.6 mm | |
Assembly | THT | |
Length | 5.1 mm | |
Enclosure | DO-41 | |
Power loss | 2 W |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Ammopack with 5,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |