ZY130 | Diotec

Surface diffused zener diode, 130 V, 2 W, DO-41, ZY130

Order No.: 26S7000
EAN: 4099879083258
MPN:
ZY130
Series: ZY
ZY130 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0464 € *
Available: 169 pcs.
Available in 4 Days: 5,000 pcs. - if ordered today
Total Price:
0.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0464 €

Zener diodes, 2.0 W, series ZY.

Power losses: 2.0 W. Package: P1.

Technical attributes (type, Zener voltage): ZY130, 130 V, Diotec

Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly THT
Power loss 2 W
max. operating temperature 175 °C
Version surface diffused zener diode
Number of diodes 1
Enclosure DO-41
diameter 2.6 mm
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 5.1 mm
Zener voltage 130 V
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Customs tariff number 85411000
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes