ZY120 | Diotec
Surface diffused zener diode, 120 V, 2 W, DO-41, ZY120
Unit Price (€ / pc.)
0.0774 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Zener diodes, 2.0 W, series ZY.
Power losses: 2.0 W. Package: P1.
Technical attributes (type, Zener voltage): ZY120, 120 V, Diotec
Technical specifications
Filter | Property | Value |
---|---|---|
Version | surface diffused zener diode | |
Zener voltage | 120 V | |
min. operating temperature | -50 °C | |
Number of diodes | 1 | |
Junction temperature (max.) | 150 °C | |
Assembly | THT | |
Enclosure | DO-41 | |
max. operating temperature | 175 °C | |
Length | 5.1 mm | |
Power loss | 2 W | |
diameter | 2.6 mm | |
Junction temperature (min.) | -50 °C |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Original Packaging | Ammopack with 5,000 pieces |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
SVHC free | No |