ZY100 | Diotec
Surface diffused zener diode, 100 V, 2 W, DO-41, ZY100
Unit Price (€ / pc.)
0.1273 € *
Available: 3,056 pcs.
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1273 €
50 pcs.
0.0916 €
250 pcs.
0.0762 €
1000 pcs.
0.0666 €
2500 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 2.0 W, series ZY.
Power losses: 2.0 W. Package: P1.
Technical attributes (type, Zener voltage): ZY100, 100 V, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -50 °C | |
| Product type | surface diffused zener diode | |
| diameter | 2.6 mm | |
| Enclosure | DO-41 | |
| Power loss | 2 W | |
| Length | 5.1 mm | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Zener voltage | 100 V | |
| Number of diodes | 1 | |
| Assembly | THT | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 5,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |