Unit Price (€ / pc.)
0.0969 € *
Standard delivery time from the manufacturer is: On Request
Zener Diode, ZMY6B8G, Diotec
SMD Planar zener diode voltage stabilization and regulators.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
- Conflict Minerals
Technical specifications
Filter | Property | Value |
---|---|---|
Version | zener diode | |
Assembly | SMD | |
Junction temperature (min.) | -50 °C | |
Enclosure | MELF | |
min. operating temperature | -50 °C | |
diameter | 2.5 mm | |
Power loss | 1 W | |
Junction temperature (max.) | 175 °C | |
Number of diodes | 1 | |
Zener voltage | 6.8 V | |
max. operating temperature | 175 °C | |
Length | 5 mm |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |