ZMY43 | Diotec

Z-diode, 43 V, 1.3 W, DO-213AB, ZMY43

Order No.: 25S7456
EAN: 4099879082589
MPN:
ZMY43
Series: ZMY
ZMY43 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0633 € *
Available in 4 Days: 35,000 pcs. - if ordered today
Total Price:
316.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0633 €

Zener diodes, 1.3 W, series ZMY.

Power losses: 1.3 W. Package: MELF.

Technical attributes (type, Zener voltage): ZMY43, 43 V

Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 150 °C
Number of diodes 1
Version zener diode
Assembly SMD
diameter 2.5 mm
Junction temperature (min.) -50 °C
Enclosure DO-213AB
Length 5 mm
Zener voltage 43 V
Power loss 1.3 W
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15