Z1SMA15-AQ | Diotec

Z-diode, 15 V, 1.5 W, SMA, Z1SMA15-AQ

Order No.: 69S0722
MPN:
Z1SMA15-AQ
Series: Z1SMA
Z1SMA15-AQ Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0850 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
637.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.0850 €

Zener Diode, Z1SMA15-AQ, Diotec

SMD Planar zener diode voltage stabilization and regulators. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.

Features

  • High power dissipation
  • Compliant to RoHS
  • Conflict Minerals
Technical specifications
Filter Property Value
Version zener diode
Assembly SMD
Junction temperature (min.) -50 °C
Enclosure SMA
min. operating temperature -50 °C
Power loss 1.5 W
Junction temperature (max.) 150 °C
Number of diodes 1
Zener voltage 15 V
max. operating temperature 175 °C
Length 5 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15