Z1SMA8.2 | Diotec

Zener diode, 8.2 V, 1 W, DO-214AC, Z1SMA8.2

Order No.: 09S2946
EAN: 4099879076397
MPN:
Z1SMA8.2
Series: Z1SMA
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.1404 €
Technical specifications
Number of diodes 1
Version zener diode
Enclosure DO-214AC
Length 4.5 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 1 W
Zener voltage 8.2 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 7,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes