MMS3Z7B5GW | Diotec
Z-diode, 7.5 V, 0.3 W, SOD-323, MMS3Z7B5GW
Unit Price (€ / pc.)
0.0262 € *
Standard delivery time from the manufacturer is: On Request
Zener Diode, MMS3Z7B5GW, Diotec
SMD Planar zener diode voltage stabilization and regulators for ESD protection.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
- Conflict Minerals
Technical specifications
Filter | Property | Value |
---|---|---|
Version | zener diode | |
Assembly | SMD | |
Junction temperature (min.) | -55 °C | |
Enclosure | SOD-323 | |
min. operating temperature | -55 °C | |
Power loss | 0.3 W | |
Junction temperature (max.) | 150 °C | |
Number of diodes | 1 | |
Zener voltage | 7.5 V | |
max. operating temperature | 150 °C | |
Length | 1.7 mm |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |