MM5Z18B-AQ | Diotec
Z-diode, 18 V, 0.3 W, SOD-523, MM5Z18B-AQ
Order No.: 69S0546
MPN:
MM5Z18B-AQ
Unit Price (€ / pc.)
0.0371 € *
Standard delivery time from the manufacturer is: On Request
Zener Diode, MM5Z18B-AQ, Diotec
SMD Planar zener diode voltage stabilization and regulators for overvoltage protection.
Features
- 2% tolerance of Zener voltage
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -55 °C | |
max. operating temperature | 150 °C | |
Power loss | 0.3 W | |
Junction temperature (min.) | -55 °C | |
Junction temperature (max.) | 150 °C | |
Enclosure | SOD-523 | |
Zener voltage | 18 V | |
Length | 1.2 mm | |
Assembly | SMD | |
Number of diodes | 1 | |
Version | zener diode |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
MSL | MSL 1 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |