MM3Z39-AQ | Diotec
Z-diode, 39 V, 0.3 W, SOD-323F, MM3Z39-AQ
Order No.: 69S0444
MPN:
MM3Z39-AQ
Unit Price (€ / pc.)
0.0288 € *
Standard delivery time from the manufacturer is: On Request
Zener Diode, MM3Z39-AQ, Diotec
SMD Planar zener diode voltage stabilization and regulators for ESD protection. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
- Conflict Minerals
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
Power loss | 0.3 W | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 150 °C | |
Enclosure | SOD-323F | |
Zener voltage | 39 V | |
Length | 1.7 mm | |
Assembly | SMD | |
Number of diodes | 1 | |
Version | zener diode |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
MSL | MSL 1 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |