MM3Z27B | Diotec
Z-diode, 27 V, 0.3 W, SOD-323F, MM3Z27B
Order No.: 69S0422
MPN:
MM3Z27B
Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: On Request
Zener Diode, MM3Z27B, Diotec
SMD Planar zener diode voltage stabilization and regulators for ESD protection.
Features
- 2% tolerance of Zener voltage
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
Power loss | 0.3 W | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 150 °C | |
Enclosure | SOD-323F | |
Zener voltage | 27 V | |
Length | 1.7 mm | |
Assembly | SMD | |
Number of diodes | 1 | |
Version | zener diode |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
MSL | MSL 1 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |