BZX84C9V1W | Diotec
Z-diode, 5.1 V, 0.2 W, SOT-323, BZX84C9V1W
Unit Price (€ / pc.)
0.0345 € *
Available in 4 Days: 12,000 pcs. - if ordered today
Zener Diode, BZX84C9V1W, Diotec
SMD Planar zener diode voltage stabilization and regulators for ESD protection. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
- Conflict Minerals
Technical specifications
Filter | Property | Value |
---|---|---|
Version | zener diode | |
Assembly | SMD | |
Junction temperature (min.) | -50 °C | |
Enclosure | SOT-323 | |
min. operating temperature | -50 °C | |
Power loss | 0.2 W | |
Junction temperature (max.) | 150 °C | |
Number of diodes | 1 | |
Zener voltage | 5.1 V | |
max. operating temperature | 150 °C | |
Length | 2.9 mm |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |