BZX84C5V1W | Diotec

Z-diode, 5.1 V, 0.2 W, SOT-323, BZX84C5V1W

Order No.: 69S0278
MPN:
BZX84C5V1W
Series: BZX
BZX84C5V1W Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available in 4 Days: 9,000 pcs. - if ordered today
Total Price:
103.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0345 €

Zener Diode, BZX84C5V1W, Diotec

SMD Planar zener diode voltage stabilization and regulators for ESD protection. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
  • Compliant to RoHS
  • Conflict Minerals
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Enclosure SOT-323
Junction temperature (min.) -50 °C
Power loss 0.2 W
Version zener diode
Zener voltage 5.1 V
Assembly SMD
max. operating temperature 150 °C
Number of diodes 1
Length 2 mm
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15