TPSMF4L33A-AQ | Diotec

SMD TVS diode, unidirectional, 400 W, 33 V, SOD-123FL, Diotec TPSMF4L33A-AQ

Order No.: 66S1742
MPN:
TPSMF4L33A-AQ
Series: TPSMF4L
TPSMF4L33A-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.0835 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
250.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0835 €

SMD Transient Diode, TPSMF4L33A-AQ, Diotec

SMD Transient voltage suppressor diode.

Features

  • Peak pulse power of 400 W
  • Very fast response time
  • Low profile package
  • Compliant to RoHS

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Rated blocking voltage 33 V
Pulse power loss 400 W
Breakdown voltage 36.7 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Version unidirectional
Continuous power loss 1 W
Enclosure SOD-123FL
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes