TGL200CF10 | Diotec
SMD TVS diode, unidirectional, 300 W, 1000 V, DO-213AB/Melf, Diotec TGL200CF10
Unit Price (€ / pc.)
0.1273 € *
Available in 4 Days: 10,000 pcs. - if ordered today
TVS Fast diode, TGL200CF10, Diotec
Combination of Fast Diode and TVS in SMD, Primary side snubber circuit in flyback converters.
Features
- Fast blocking diode and 200V transient voltage suppressor
- Compliant to RoHS
Applications
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Pulse power loss | 300 W | |
Version | unidirectional | |
Assembly | SMD | |
Enclosure | DO-213AB/Melf | |
min. operating temperature | -50 °C | |
Continuous power loss | 1 W | |
Rated blocking voltage | 1000 V | |
Breakdown voltage | 180 V | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |