SMF40CA | Diotec
SMD TVS diode, bidirectional, 200 W, 40 V, SOD-123FL, Diotec SMF40CA
Unit Price (€ / pc.)
0.0443 € *
Available in 4 Days: 57,000 pcs. - if ordered today
Bidirectional version.
Type: SMF40CA, 40 V
Technical specifications
Filter | Property | Value |
---|---|---|
Pulse power loss | 200 W | |
Version | bidirectional | |
Assembly | SMD | |
Enclosure | SOD-123FL | |
min. operating temperature | -50 °C | |
Continuous power loss | 1 W | |
Rated blocking voltage | 40 V | |
Breakdown voltage | 44.4 V | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |