SMF170CA | Diotec
SMD TVS diode, Bidirectional, 200 W, 170 V, SOD-123FL, SMF170CA
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Bidirectional version.
High-speed response, flat design. Package: SOD123FL. Peak pulse losses: 200 W. Junction temperature: - 50 to +150 °C.
Type: SMF170CA, 170 V
Technical specifications
Version | Bidirectional | |
Continuous power loss | 1 W | |
Breakdown voltage | 189 V | |
Enclosure | SOD-123FL | |
Pulse power loss | 200 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated blocking voltage | 170 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |