SMF11CA | Diotec

SMD TVS diode, bidirectional, 200 W, 11 V, SOD-123FL, Diotec SMF11CA

Order No.: 24S2043
EAN: 4099879065643
MPN:
SMF11CA
Series: SMF
SMF11CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.0443 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
132.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0443 €

Bidirectional version.

High-speed response, flat design. Package: SOD123FL. Peak pulse losses: 200 W. Junction temperature: - 50 to +150 °C.

Type: SMF11CA, 11 V

Technical specifications
Filter Property Value
Assembly SMD
max. operating temperature 150 °C
Rated blocking voltage 11 V
Version bidirectional
Continuous power loss 1 W
Enclosure SOD-123FL
Pulse power loss 200 W
Breakdown voltage 12.2 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes