SMF110A | Diotec
SMD TVS diode, unidirectional, 200 W, 110 V, SOD-123FL, Diotec SMF110A
Unit Price (€ / pc.)
0.0443 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD suppressor diodes, type Diotec SMF.
High-speed response, flat design; Package: SOD123FL. Peak pulse losses: 200 W. Junction temperature: –50 to +150 °C.
Unidirectional version.
Type: SMF110A, 110 V
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | SMD | |
max. operating temperature | 150 °C | |
Rated blocking voltage | 110 V | |
Version | unidirectional | |
Continuous power loss | 1 W | |
Enclosure | SOD-123FL | |
Pulse power loss | 200 W | |
Breakdown voltage | 122 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |