SMF130A | Diotec
SMD TVS diode, Unidirectional, 200 W, 130 V, SOD-123FL, SMF130A
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SMD suppressor diodes, type Diotec SMF.
High-speed response, flat design; Package: SOD123FL. Peak pulse losses: 200 W. Junction temperature: –50 to +150 °C.
Unidirectional version.
Type: SMF130A, 130 V
Technical specifications
Version | Unidirectional | |
Continuous power loss | 1 W | |
Breakdown voltage | 144 V | |
Enclosure | SOD-123FL | |
Pulse power loss | 200 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated blocking voltage | 130 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |