SMF100A | Diotec

SMD TVS diode, unidirectional, 200 W, 100 V, SOD-123FL, Diotec SMF100A

Order No.: 24S2036
EAN: 4099879065575
MPN:
SMF100A
Series: SMF
SMF100A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1773 €
100 pcs.
0.1107 €
250 pcs.
0.0664 €
1000 pcs.
0.0443 €
3000 pcs.
0.0355 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD suppressor diodes, type Diotec SMF.

High-speed response, flat design; Package: SOD123FL. Peak pulse losses: 200 W. Junction temperature: –50 to +150 °C.

Unidirectional version.

Type: SMF100A, 100 V


Features

  • very fast repose time
  • low profile package

Applications

  • Data line protection
  • ESD protection
  • Free-Wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure SOD-123FL
Rated blocking voltage 100 V
Breakdown voltage 111 V
Assembly SMD
Pulse power loss 200 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15