P6SMB480CA | Diotec
SMD TVS diode, bidirectional, 600 W, 408 V, DO-214AA, Diotec P6SMB480CA
Unit Price (€ / pc.)
0.1369 € *
Available in 4 Days: 18,000 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pulse power loss | 600 W | |
| Version | bidirectional | |
| Assembly | SMD | |
| Enclosure | DO-214AA | |
| min. operating temperature | -50 °C | |
| Continuous power loss | 5 W | |
| Rated blocking voltage | 408 V | |
| Breakdown voltage | 480 V | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |