P6KE56A | Diotec
TVS diode, unidirectional, 600 W, 47.8 V, DO-15, Diotec P6KE56A
Unit Price (€ / pc.)
0.1090 € *
Standard delivery time from the manufacturer is: On Request
Suppressor diodes, 5.0 W, series P6KE.
Unidirectional; Power: 5.0 W. Package: CB417.
Technical attributes (type, rated voltage, manufacturer): P6KE56A, 56 V, unidirectional
Technical specifications
Filter | Property | Value |
---|---|---|
Pulse power loss | 600 W | |
Version | unidirectional | |
Assembly | THT | |
Enclosure | DO-15 | |
min. operating temperature | -50 °C | |
Continuous power loss | 5 W | |
Rated blocking voltage | 47.8 V | |
Breakdown voltage | 56 V | |
max. operating temperature | 175 °C |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Reel with 4,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |