P6KE110A | Diotec
TVS diode, Unidirectional, 600 W, 94 V, DO-15, P6KE110A
Unit Price (€ / pc.)
0.1464 € *
Available: 0 pcs.
Leadtime: On Request **
Suppressor diodes, 5.0 W, series P6KE.
Unidirectional; Power: 5.0 W. Package: CB417.
Technical attributes (type, rated voltage, manufacturer): P6KE110A, 110 V, unidirectional, Diotec
Technical specifications
Version | Unidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 110 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 94 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |