ESD3Z5V0 | Diotec
SMD TVS diode, unidirectional, 350 W, 5 V, SC-90, Diotec ESD3Z5V0
Unit Price (€ / pc.)
0.0826 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Breakdown voltage | 6.6 V | |
Rated blocking voltage | 5 V | |
Enclosure | SC-90 | |
Assembly | SMD | |
min. operating temperature | -50 °C | |
Version | unidirectional | |
Pulse power loss | 350 W | |
max. operating temperature | 125 °C |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 3,000 pieces |
Country of origin | CN |
MSL | MSL 1 |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |