ESD3Z12 | Diotec
SMD TVS diode, Unidirectional, 350 W, 12 V, SC-90, ESD3Z12
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Technical specifications
Version | Unidirectional | |
Breakdown voltage | 13.3 V | |
Enclosure | SC-90 | |
Pulse power loss | 350 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated blocking voltage | 12 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |