5KP6.5A | Diotec
TVS diode, unidirectional, 5 kW, 6.5 V, P600, Diotec 5KP6.5A
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Pulse power loss | 5 kW | |
Version | unidirectional | |
Assembly | THT | |
Enclosure | P600 | |
min. operating temperature | -50 °C | |
Continuous power loss | 8 W | |
Rated blocking voltage | 6.5 V | |
Breakdown voltage | 7.22 V | |
max. operating temperature | 175 °C |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Ammopack with 1,000 pieces |
Compliance
Property | Value |
---|---|
Substance description | Lead |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |