5KP24A | Diotec
TVS diode, Unidirectional, 5 kW, 24 V, P600, 5KP24A
Unit Price (€ / pc.)
1.2614 € *
Available: 833 pcs.
Leadtime: 12 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.0353 €
100 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, 8.0 W, series 5KP.
Unidirectional; Power: 8.0 W. Package: 8.0 x 7.5 mm.
Technical attributes (type. rated voltage): 5KP24A, 24 V, Diotec
Technical specifications
Version | Unidirectional | |
Continuous power loss | 8 W | |
Breakdown voltage | 26.7 V | |
Enclosure | P600 | |
Pulse power loss | 5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 24 V |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |