5KP36A | Diotec

TVS diode, unidirectional, 5 kW, 36 V, P600, Diotec 5KP36A

Order No.: 09S3467
EAN: 4099879063656
MPN:
5KP36A
Series: 5KP
5KP36A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available in 4 Days: 1,000 pcs. - if ordered today
Total Price:
392.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3927 €

Features

  • Peak pulse power of 5000 W
  • Very fast response time

Applications

  • Over-voltage protection
  • Free-wheeling diodes
  • Load-dump protection in automotive supply systems
Technical specifications
Filter Property Value
Continuous power loss 8 W
Pulse power loss 5 kW
max. operating temperature 175 °C
Breakdown voltage 40 V
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 36 V
Version unidirectional
Enclosure P600
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Country of origin DE
Compliance
Property Value
Substance description Lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15