5KP18A | Diotec

TVS diode, unidirectional, 5 kW, 18 V, P600, Diotec 5KP18A

Order No.: 28S9910
EAN: 4099879068125
MPN:
5KP18A
Series: 5KP
5KP18A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 619 pcs.
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
0.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3689 €

Suppressor diodes, 8.0 W, series 5KP.

Unidirectional; Power: 8.0 W. Package: 8.0 x 7.5 mm.

Technical attributes (type. rated voltage): 5KP18A, 18 V

Technical specifications
Filter Property Value
Assembly THT
max. operating temperature 175 °C
Rated blocking voltage 18 V
Version unidirectional
Continuous power loss 8 W
Enclosure P600
Pulse power loss 5 kW
Breakdown voltage 20 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 800 pieces
Customs tariff number 85411000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes