5KP17A | Diotec
TVS diode, unidirectional, 5 kW, 17 V, P600, Diotec 5KP17A
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 4 Weeks
Features
- Peak pulse power of 5000 W
- Very fast response time
Applications
- Over-voltage protection
- Free-wheeling diodes
- Load-dump protection in automotive supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 8 W | |
| Pulse power loss | 5 kW | |
| max. operating temperature | 175 °C | |
| Breakdown voltage | 18.9 V | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Rated blocking voltage | 17 V | |
| Version | unidirectional | |
| Enclosure | P600 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |