5KP16A | Diotec

TVS diode, unidirectional, 5 kW, 16 V, P600, Diotec 5KP16A

Order No.: 09S3435
EAN: 4099879063373
MPN:
5KP16A
Series: 5KP
5KP16A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
392.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3927 €
Technical specifications
Filter Property Value
Assembly THT
max. operating temperature 175 °C
Rated blocking voltage 16 V
Version unidirectional
Continuous power loss 8 W
Enclosure P600
Pulse power loss 5 kW
Breakdown voltage 17.8 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes