5KP13A | Diotec
TVS diode, unidirectional, 5 kW, 13 V, P600, Diotec 5KP13A
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | THT | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 13 V | |
Version | unidirectional | |
Continuous power loss | 8 W | |
Enclosure | P600 | |
Pulse power loss | 5 kW | |
Breakdown voltage | 14.4 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Ammopack with 1,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |