1.5KE8.2A | Diotec
TVS diode, unidirectional, 1.5 kW, 7 V, DO-201, Diotec 1.5KE8.2A
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Pulse power loss | 1.5 kW | |
Version | unidirectional | |
Assembly | THT | |
Enclosure | DO-201 | |
min. operating temperature | -50 °C | |
Continuous power loss | 6.5 W | |
Rated blocking voltage | 7 V | |
Breakdown voltage | 8.2 V | |
max. operating temperature | 175 °C |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Ammopack with 1,250 pieces |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |