SK3H10 | Diotec

Schottky diode, 100 V (RRM), 3 A, DO-214AB, SK3H10

Order No.: 67S0644
MPN:
SK3H10
Series: SK
SK3H10 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.1701 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
510.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1701 €

SMD Schottky Diode, SK3H10, Diotec

SMD High temperature schottky rectifier diode

Features

  • High reverse voltage
  • Low reverse current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
Enclosure DO-214AB
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 100 V
Voltage V RRM (peak reverse voltage) 100 V
Version high-temperature Schottky rectifier diode
Assembly SMD
max. operating temperature 150 °C
Forward Current 3 A
Number of diodes 1
min. operating temperature -50 °C
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15