SK38SMA | Diotec

Schottky diode, 80 V (RRM), 3 A, DO-214AC, SK38SMA

Order No.: 24S2181
EAN: 4099879045447
MPN:
SK38SMA
Series: SK
SK38SMA Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.2237 €
250 pcs.
0.1345 €
1000 pcs.
0.0895 €
7500 pcs.
0.0716 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky diode, SK38SMA, Diotec

SMD Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • High average forward current
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters
  • Polarity protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure DO-214AC
Voltage V RRM (peak reverse voltage) 80 V
Surge blocking voltage V RMS 80 V
Forward Current 3 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 200 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 7,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15