SK36SMB | Diotec

Schottky diode, 60 V (RRM), 3 A, SMB, SK36SMB

Order No.: 67S0634
MPN:
SK36SMB
Series: SK
SK36SMB Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.2868 €
250 pcs.
0.1725 €
1000 pcs.
0.1147 €
3000 pcs.
0.0917 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SK36SMB, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • High average forward current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Forward Current 3 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 60 V
Surge blocking voltage V RMS 60 V
Enclosure SMB
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15