SK210 | Diotec

Schottky diode, 100 V (RRM), 2 A, SMB, SK210

Order No.: 67S0544
MPN:
SK210
Series: SK
SK210 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Available in 4 Days: 135,000 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2689 €
100 pcs.
0.1678 €
250 pcs.
0.1007 €
1000 pcs.
0.0671 €
3000 pcs.
0.0537 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SK210, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Forward Current 2 A
max. operating temperature 150 °C
Voltage V RRM (peak reverse voltage) 100 V
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 100 V
Enclosure SMB
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No