SK24 | Diotec

Schottky rectifier diode, 40 V, 2 A, DO214AA

Order No.: 24S6278
EAN: 4099879045591
MPN:
SK24
Series: SK..
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 5,453 pcs.
Leadtime: 5 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3070 €
250 pcs.
0.2547 €
900 pcs.
0.2261 €
1800 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, SK24, Diotec

SMD Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters
  • Polarity protection
  • Free-wheeling diodes
Technical specifications
Version schottky rectifier diode
Design SMD
Forward Current 2 A
Enclosure DO-214AA
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 40 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 40 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Forward Current
Voltage V RRM (peak reverse voltage)
Enclosure
Design
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Voltage V RRM (peak reverse voltage)
Enclosure
Design
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Schottky rectifier diode, 40 V, 2 A, DO214AA
Order No.:
 24S6278
Manufacturer:
 Diotec
Manufacturer SKU:
 SK24
Available: 5,453 pcs. Leadtime: 5 Weeks **
Total Price: 3.93 € *
10 pcs.
0.3927 €
50 pcs.
0.3070 €
250 pcs.
0.2547 €
900 pcs.
0.2261 €
1800 pcs.
0.2035 €
2 A
40 V
DO-214AA
SMD
schottky rectifier diode
SMD
-50 °C
150 °C
Rectifier diodes, 30 V, 1 A, DO214AC
Order No.:
 24S2026
Manufacturer:
 Diotec
Manufacturer SKU:
 SK13
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.08 € *
7500 pcs.
0.0785 €
1 A
30 V
DO-214AC
SMD
schottky rectifier diode
1
SMD
-50 °C
150 °C
Rectifier diodes, 40 V, 1 A, DO214AC
Order No.:
 24S2027
Manufacturer:
 Diotec
Manufacturer SKU:
 SK14
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.08 € *
7500 pcs.
0.0785 €
1 A
40 V
DO-214AC
SMD
schottky rectifier diode
1
SMD
-50 °C
150 °C
Rectifier diodes, 100 V, 1 A, DO214AC
Order No.:
 24S2031
Manufacturer:
 Diotec
Manufacturer SKU:
 SK110
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.07 € *
7500 pcs.
0.0666 €
1 A
100 V
DO-214AC
SMD
schottky rectifier diode
1
SMD
-50 °C
150 °C